Reference Only

TACL335M010RTA

Tantalum Capacitors - Solid SMD 0603 10V 3.3uF 20%

Manufacturer:

Mfr Part:
TACL335M010RTA

TTI Part:
TACL335M010RTA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAC
Capacitance3.3 uF
Voltage Rating DC10 VDC
Tolerance20 %
ESR7.5 Ohms
Case Code - in0603
Case Code - mm1608
Mfr Case CodeL Case
Length1.6 mm (0.063 in)
Width0.85 mm (0.033 in)
Height1 mm (0.039 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF8
Leakage Current500 nA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.93$3,255.00
$0.92$6,440.00
$0.91$12,740.00
$0.91$25,480.00
$0.90$50,400.00
Need more?
Sign in to add projects and notes