Reference Only

TACL106K010XTA

Tantalum Capacitors - Solid SMD 10V 10uF 10% 0603 ES R= 7.5 Ohm

Manufacturer:

Mfr Part:
TACL106K010XTA

TTI Part:
TACL106K010XTA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAC
Capacitance10 uF
Voltage Rating DC10 VDC
Tolerance10 %
ESR7.5 Ohms
Case Code - in0603
Case Code - mm1608
Mfr Case CodeL Case
Length1.6 mm (0.063 in)
Width0.85 mm (0.033 in)
Height0.85 mm (0.033 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF20 %
Leakage Current1 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

20,000 expected 25-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.10$550.00
$1.08$1,080.00
$1.06$1,590.00
$1.04$2,600.00
$1.02$5,100.00
$1.00$8,000.00
Need more?
Sign in to add projects and notes