Reference Only

TACL105K016XTA

Tantalum Capacitors - Solid SMD 16V 1uF 10% 0603 ESR = 7.5 Ohm

Manufacturer:

Mfr Part:
TACL105K016XTA

TTI Part:
TACL105K016XTA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAC
Capacitance1 uF
Voltage Rating DC16 VDC
Tolerance10 %
ESR7.5 Ohms
Case Code - in0603
Case Code - mm1608
Mfr Case CodeL Case
Length1.6 mm (0.063 in)
Width0.85 mm (0.033 in)
Height0.85 mm (0.033 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6 %
Leakage Current500 nA
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.89$445.00
Need more?

My Notes

Sign into see notes.