Reference Only

TACK105M006QTA

Tantalum Capacitors - Solid SMD 0402 6.3V 1uF 20%

Manufacturer:

Mfr Part:
TACK105M006QTA

TTI Part:
TACK105M006QTA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTAC
Capacitance1 uF
Voltage Rating DC6.3 VDC
Tolerance20 %
ESR15 Ohms
Case Code - in0402
Case Code - mm1005
Mfr Case CodeK Case
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.7 mm (0.028 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current500 nA
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.634$634.00
Need more?

My Notes

Sign into see notes.