Reference Only

SV09AC105KAR

Multilayer Ceramic Capacitors MLCC - Leaded 1 kVDC 1 uF X7R 10 % 17.1 mm

Manufacturer:

Mfr Part:
SV09AC105KAR

TTI Part:
SV09AC105KAR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSV
Termination StyleRadial
Capacitance1 uF
Voltage Rating DC1 kVDC
DielectricX7R
Tolerance10 %
Lead Spacing17.1 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length19.6 mm
Width5.08 mm
Height18.3 mm
PackagingBulk
Dissipation Factor DF2.5
Lead Diameter0.64 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage MLC Radials

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$31.50$472.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.