Reference Only

SV07AC104KHA

Multilayer Ceramic Capacitors MLCC - Leaded 1 kVDC 0.1 uF X7R 10 % 0.475 in

Manufacturer:

Mfr Part:
SV07AC104KHA

TTI Part:
87043-73

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
Capacitance100 nF
DielectricX7R
Dissipation Factor DF0.15
Height12.7 mm
Lead Spacing0.475 in
Length31.75 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
PackagingBulk
Product TypeCeramic Capacitors
ProductGeneral Type MLCCs
Series87043
SubcategoryCapacitors
Termination StyleRadial
Tolerance10 %
TypeRadial Leads
Voltage Rating DC1 kVDC
Width14.48 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes