Reference Only

ST125C276MAJ05

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 27uF X7R 20% Tol HIGH CV

Manufacturer:

Mfr Part:
ST125C276MAJ05

TTI Part:
ST125C276MAJ05

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance27 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance20 %
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length14.61 mm (0.575 in)
Width6.35 mm (0.25 in)
Height3.56 mm (0.14 in)
ProductStacked Capacitors
SeriesST12
PackagingTray
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameTurbocap
TypeTurboCap High-CV SMPS Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes