Reference Only

ST121C226MAJ10

Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 50VDC 0.2 20% Tol HIGH CV

Manufacturer:

Mfr Part:
ST121C226MAJ10

TTI Part:
ST121C226MAJ10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance22 uF
Voltage Rating DC100 VDC
DielectricX7R
Tolerance20 %
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length26.67 mm (1.05 in)
Width6.35 mm (0.25 in)
Height3.56 mm (0.14 in)
ProductStacked Capacitors
SeriesST12
PackagingTray
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameTurbocap
TypeTurboCap High-CV SMPS Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

336In Stock

Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes