Reference Only

ST105C396MAM02

Specialty Ceramic Capacitors 50V 39uF X7R 20% Tol HIGH CV

Manufacturer:

Mfr Part:
ST105C396MAM02

TTI Part:
ST105C396MAM02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance39 uF
Termination StyleSMD/SMT
Length5.33 mm (0.21 in)
Width4.83 mm (0.19 in)
ProductSMPS Capacitors
DielectricX7R
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesST10
PackagingWAFL
Height5.59 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameMini-TurboCap
TypeSmall footprint High Efficiency SMPS Capacitors
Voltage Rating DC50 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.72$277.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.