Reference Only

SR275E104MAR

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20%RHS Long Leads 20% N 581-SR275E104M

Manufacturer:

Mfr Part:
SR275E104MAR

TTI Part:
SR275E104MAR

EDA / CAD Models

Alternate Part Number

SR275E104MAA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSR
Termination StyleRadial
Capacitance100 nF
Voltage Rating DC50 VDC
DielectricZ5U
Tolerance20 %
Lead Spacing7.62 mm
Case StyleConformally Coated
Minimum Operating Temperature+ 10 C
Maximum Operating Temperature+ 85 C
ProductGeneral Type MLCCs
Length6.604 mm
Width4.06 mm
Height6.35 mm
PackagingBulk
Lead Diameter0.508 mm
Lead StyleOutside Bend
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameSkyCap
TypeMultilayer Ceramic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.114$114.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes