Reference Only

SR275C104KAR

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10%RHS Long Leads 10% N 581-SR275C104K

Manufacturer:

Mfr Part:
SR275C104KAR

TTI Part:
SR275C104KAR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSR
Termination StyleRadial
Capacitance100 nF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Lead Spacing7.62 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length6.604 mm
Width4.06 mm
Height6.35 mm
PackagingBulk
Lead Diameter0.508 mm
Lead StyleOutside Bend
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameSkyCap
TypeMultilayer Ceramic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.188$18.80
$0.151$75.50
$0.14$140.00
$0.134$268.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes