Reference Only

SR211C104KARAP2

Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R RoHS Long Leads 10%

Manufacturer:

Mfr Part:
SR211C104KARAP2

TTI Part:
SR211C104KARAP2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSR
Termination StyleRadial
Capacitance0.1 uF
Voltage Rating DC100 VDC
DielectricX7R
Tolerance10 %
Lead Spacing5.08 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length5.08 mm
Width3.175 mm
Height5.08 mm
PackagingAmmo Pack
Lead Diameter0.508 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameSkyCap
TypeRadial Leads SkyCap

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.143$429.00
$0.135$810.00
$0.12$1,080.00
$0.119$1,785.00
$0.118$2,832.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.