Reference Only

SR211A102JAATR1

End of Life
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF C0G Long Leads 1"min 5% E 581-SR211A102JARTR1

Manufacturer:

Mfr Part:
SR211A102JAATR1

TTI Part:
SR211A102JAATR1

EDA / CAD Models

Alternate Part Number

SR211A102JARTR1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSR
Termination StyleRadial
Capacitance1000 pF
Voltage Rating DC100 VDC
DielectricC0G (NP0)
Tolerance5 %
Lead Spacing5.08 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length5.08 mm
Width3.175 mm
Height5.08 mm
PackagingReel
Lead Diameter0.508 mm
Lead StyleInside Kink
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameSkyCap
TypeRadial Leads SkyCap

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.188$564.00
$0.184$1,104.00
$0.177$1,593.00
$0.174$2,610.00
$0.17$4,080.00
Need more?

My Notes

Sign into see notes.