Reference Only

SR151C152KAA

End of Life
Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 1500 pF X7R 10 % 2.54 mm E 581-SR151C152KAR

Manufacturer:

Mfr Part:
SR151C152KAA

TTI Part:
SR151C152KAA

EDA / CAD Models

Alternate Part Number

SR151C152KAR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSR
Termination StyleRadial
Capacitance1.5 nF
Voltage Rating DC100 VDC
DielectricX7R
Tolerance10 %
Lead Spacing2.54 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length3.81 mm
Width2.54 mm
Height3.81 mm
PackagingBulk
Lead Diameter0.508 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameSkyCap
TypeRadial Leads/SkyCap/SR Series

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

185In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 58 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.087$5.04
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes