Reference Only

SR151A470KAR

Multilayer Ceramic Capacitors MLCC - Leaded 100V 47 pF C0G (NP0) 10 % 2.54 mm

Manufacturer:

Mfr Part:
SR151A470KAR

TTI Part:
SR151A470KAR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSR
Termination StyleRadial
Capacitance47 pF
Voltage Rating DC100 VDC
DielectricC0G (NP0)
Tolerance10 %
Lead Spacing2.54 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length3.81 mm
Width2.54 mm
Height3.81 mm
PackagingBulk
Lead Diameter0.508 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameSkyCap
TypeRadial Leads/SkyCap/SR Series

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 23 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.226$5.19
$0.188$9.40
$0.134$67.00
$0.123$123.00
$0.11$220.00
$0.105$525.00
$0.104$1,040.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.