Reference Only

SR151A150JAR

Multilayer Ceramic Capacitors MLCC - Leaded 100V 15 pF C0G (NP0) 5 % 2.54 mm N 581-SR151A150J

Manufacturer:

Mfr Part:
SR151A150JAR

TTI Part:
SR151A150JAR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSR
Termination StyleRadial
Capacitance15 pF
Voltage Rating DC100 VDC
DielectricC0G (NP0)
Tolerance5 %
Lead Spacing2.54 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length3.81 mm
Width2.54 mm
Height3.81 mm
PackagingBulk
Lead Diameter0.508 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameSkyCap
TypeRadial Leads/SkyCap/SR Series

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

677In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 43 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.118$5.07
Need more?

My Notes

Sign into see notes.