Reference Only

SNLH30151M450BK

Aluminum Electrolytic Capacitors - Snap In 450V 150uF 880mA Life3000Hrs 20% +105C ESR=1.768Ohms

Manufacturer:

Mfr Part:
SNLH30151M450BK

TTI Part:
SNLH30151M450BK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance150 uF
Voltage Rating DC450 VDC
Diameter25 mm (0.984 in)
Length30 mm (1.181 in)
ProductElectrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current880 mA
ESR1.237 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesSNL
PackagingBulk
Dissipation Factor DF20 %
Package / Case25 mm x 30 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 104 / Multiples: 104)
Quantity Unit PriceExt. Price
$2.47$256.88
Need more?
Sign in to add projects and notes