Reference Only

SNLG25271M200BK

Aluminum Electrolytic Capacitors - Snap In 200v 270uF 20% 2 Ter minal

Manufacturer:

Mfr Part:
SNLG25271M200BK

TTI Part:
SNLG25271M200BK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance270 uF
Voltage Rating DC200 VDC
Diameter22 mm (0.866 in)
ProductElectrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current1.1 A
ESR737 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesSNL
PackagingBulk
Dissipation Factor DF15 %
Height25 mm
Package / Case22 mm X 25 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 135 / Multiples: 135)
Quantity Unit PriceExt. Price
$1.17$157.95
Need more?

My Notes

Sign into see notes.