Reference Only

SNAJ45122M250BK

Aluminum Electrolytic Capacitors - Snap In 250V 1200uF 3.05A Life5000Hrs 20% +105C

Manufacturer:

Mfr Part:
SNAJ45122M250BK

TTI Part:
SNAJ45122M250BK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance1.2 mF
Voltage Rating DC250 VDC
Diameter35 mm (1.378 in)
Length45 mm (1.772 in)
ProductElectrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current3.05 A
ESR0.25 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesSNA
PackagingBulk
Dissipation Factor DF15 %
Package / Case35 mm x 45 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$5.51$1,102.00
Need more?
Sign in to add projects and notes