Reference Only

SMBJ43CA

ESD Protection Diodes / TVS Diodes SMBJ - CA 43V

Manufacturer:

Mfr Part:
SMBJ43CA

TTI Part:
SMBJ43CA

EDA / CAD Models

Alternate Part Number

SMBJ43CA-E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Termination StyleSMD/SMT
Package / CaseSMB (DO-214AA)
Pppm - Peak Pulse Power Dissipation600 W
SeriesSMBJ
PackagingReel
Pd - Power Dissipation5 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.171$513.00
Need more?

My Notes

Sign into see notes.