SM937C395KAN530 KYOCERA AVX

SM937C395KAN530

Specialty Ceramic Capacitors 3.9UF 500V 10%

Manufacturer:

Mfr Part:
SM937C395KAN530

TTI Part:
SM937C395KAN530

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance3.9 uF
Voltage Rating500 V
Termination StyleRadial
Length5.08 mm (0.2 in)
Width11.43 mm (0.45 in)
ProductStacked MLCCs
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Height13.46 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC500 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

100
On Order
100 expected 13-Apr-27
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.