Reference Only

SM555C475MAN240

Specialty Ceramic Capacitors 4.7UF 50V 20%

Manufacturer:

Mfr Part:
SM555C475MAN240

TTI Part:
SM555C475MAN240

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance4.7 uF
Voltage Rating50 V
Termination StyleRadial
Length6.35 mm (0.25 in)
Width6.35 mm (0.25 in)
ProductStacked Capacitors
DielectricX7R
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSM
PackagingBulk
Dissipation Factor DF3
Height6.1 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC50 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes