Reference Only
SM057C474KBJ360
Specialty Ceramic Capacitors .47UF 500V 10%
Datasheet
SM057C474KBJ360 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 0.47 uF | |
| Termination Style | SMD/SMT | |
| Length | 5.08 mm (0.2 in) | |
| Width | 6.35 mm (0.25 in) | |
| Product | Stacked Capacitors | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | SM | |
| Packaging | WAFL | |
| Height | 9.14 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Voltage Rating DC | 500 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |