Reference Only

SM052C125MAJ360

Specialty Ceramic Capacitors 200V 1.2uF X7R 20% .36_ Max Ht

Manufacturer:

Mfr Part:
SM052C125MAJ360

TTI Part:
SM052C125MAJ360

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance1.5 uF
Termination StyleSMD/SMT
ProductStacked Capacitors
DielectricX7R
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSM
PackagingWAFL
Height2 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSMPS Stacked MLC Capacitor
Voltage Rating DC200 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

WAFL

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.