SM051X125KHJ240 KYOCERA AVX

SM051X125KHJ240

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.2UF 100V 10% BX

Manufacturer:

Mfr Part:
SM051X125KHJ240

TTI Part:
T49470X01125KBK\SL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1.2 uF
Voltage Rating DC100 VDC
Tolerance10 %
Termination StyleSMD/SMT
ProductStacked Capacitors
PackagingTray
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSMPS Stacked MLC Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.