Reference Only

SM047C125KAJ360

Specialty Ceramic Capacitors 500V 1.20uF 10%

Manufacturer:

Mfr Part:
SM047C125KAJ360

TTI Part:
SM047C125KAJ360

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance1.2 uF
Termination StyleSMD/SMT
Length5.08 mm (0.2 in)
Width10.16 mm (0.4 in)
ProductStacked Capacitors
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSM
PackagingTray
Height9.14 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC500 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

30
On Order
30 expected 02-Feb-27
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes