SM045X685KHN360 KYOCERA AVX

SM045X685KHN360

Multilayer Ceramic Capacitors MLCC - Leaded 6.8UF 50V 10%

Manufacturer:

Mfr Part:
SM045X685KHN360

TTI Part:
M49470X01685KAN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSM-MIL-Style
Termination StyleRadial
Capacitance6.8 uF
Voltage Rating DC50 VDC
DielectricBX
Tolerance10 %
Lead Spacing2.54 mm
Case StyleCeramic
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductStacked MLCCs
Length11.2 mm
PackagingWAFL
Dissipation Factor DF2.5
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeStacked MLC Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

WAFL

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes