Reference Only

SM045C126MHJ480

Multilayer Ceramic Capacitors MLCC - SMD/SMT 12UF 50V 20%

Manufacturer:

Mfr Part:
SM045C126MHJ480

TTI Part:
87106-268

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance12 uF
DielectricX7R
Height12.19 mm (0.48 in)
Length10.16 mm (0.4 in)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
PackagingWAFL
Product TypeCeramic Capacitors
ProductStacked Capacitors
SeriesSM
SubcategoryCapacitors
Termination StyleSMD/SMT
Tolerance20 %
TypeSMPS Stacked MLC Capacitor
Voltage Rating DC50 VDC
Width10.16 mm (0.4 in)

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

WAFL

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.