Reference Only

SM045C106KAN240

Specialty Ceramic Capacitors 50 VDC 10 uF X7R 10 % 2.54 mm

Manufacturer:

Mfr Part:
SM045C106KAN240

TTI Part:
SM045C106KAN240

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance10 uF
Voltage Rating50 V
Termination StyleRadial
Length10.2 mm (0.402 in)
Width11.2 mm (0.441 in)
ProductStacked Capacitors
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSM
PackagingWAFL
Dissipation Factor DF2.5
Height16.5 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC50 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

13In Stock

Contact a Sales Representative

WAFL

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.