Reference Only

SM045C106KAJ240-TR

Specialty Ceramic Capacitors 10UF 50V 10%

Manufacturer:

Mfr Part:
SM045C106KAJ240-TR

TTI Part:
SM045C106KAJ240-TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance10 uF
Termination StyleSMD/SMT
Length10.16 mm (0.4 in)
Width10.16 mm (0.4 in)
ProductStacked Capacitors
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSM
PackagingReel
Height6.1 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSMPS Stacked MLC Capacitor
Voltage Rating DC50 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

250
On Order
250 expected 11-Jun-27
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes