Reference Only

SM037C225KAN240

Specialty Ceramic Capacitors 2.2UF 500V 10% HV

Manufacturer:

Mfr Part:
SM037C225KAN240

TTI Part:
SM037C225KAN240

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance2.2 uF
Voltage Rating500 V
Termination StyleRadial
Length26.67 mm (1.05 in)
Width11.43 mm (0.45 in)
ProductStacked Capacitors
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSM
PackagingWAFL
Height6.1 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC500 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

WAFL

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.