Reference Only

SM031C276KAN650

Specialty Ceramic Capacitors 100 VDC 27 uF X7R 10 % 2.54 mm

Manufacturer:

Mfr Part:
SM031C276KAN650

TTI Part:
SM031C276KAN650

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance27 uF
Voltage Rating100 V
Termination StyleRadial
Length5.08 mm (0.2 in)
Width11.43 mm (0.45 in)
ProductStacked Capacitors
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSM
PackagingWAFL
Height16.51 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC100 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

50
On Order
50 expected 14-Apr-27
Contact a Sales Representative

WAFL

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes