Reference Only
SM031C106KHN240
Multilayer Ceramic Capacitors MLCC - Leaded 10UF 100V 10%
Datasheet
SM031C106KHN240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Capacitance | 10 pF | |
| Packaging | WAFL | |
| Product Type | Ceramic Capacitors | |
| Product | Stacked MLCCs | |
| Series | SM | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 10 % | |
| Voltage Rating DC | 100 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |