Reference Only

SM017C126KHN650 REV W

Multilayer Ceramic Capacitors MLCC - Leaded 12UF 500V 10% HV

Manufacturer:

Mfr Part:
SM017C126KHN650 REV W

TTI Part:
87106-213

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSM
Termination StyleRadial
Capacitance12 uF
Voltage Rating DC500 VDC
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductStacked MLCCs
Length16.5 mm
Width18.2 mm
PackagingWAFL
Dissipation Factor DF2.5
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

WAFL

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.