Reference Only

SK107C225KAR

Multilayer Ceramic Capacitors MLCC - Leaded 500 VDC 2.2 uF X7R 1 0 % 20.3 mm

Manufacturer:

Mfr Part:
SK107C225KAR

TTI Part:
SK107C225KAR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSK
Termination StyleRadial
Capacitance2.2 uF
Voltage Rating DC500 VDC
DielectricX7R
Tolerance10 %
Lead Spacing20.3 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductSMPS Rated MLCCs
Length23.6 mm
Width5.08 mm
Height18.3 mm
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCommercial Radial Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes