Reference Only

SK055C565KAR

Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 5.6 uF X7R 10 % 10.2 mm

Manufacturer:

Mfr Part:
SK055C565KAR

TTI Part:
SK055C565KAR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSK
Termination StyleRadial
Capacitance5.6 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Lead Spacing10.2 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductSMPS Rated MLCCs
Length12.7 mm
Width5.08 mm
Height12.7 mm
PackagingBulk
Dissipation Factor DF2.5
Lead Diameter0.635 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes