Reference Only

SK052C105KAA

Multilayer Ceramic Capacitors MLCC - Leaded 200 VDC 1 uF X7R 10 % 10.2 mm

Manufacturer:

Mfr Part:
SK052C105KAA

TTI Part:
SK052C105KAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSK
Termination StyleRadial
Capacitance1 uF
Voltage Rating DC200 VDC
DielectricX7R
Tolerance10 %
Lead Spacing10.2 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductSMPS Rated MLCCs
Length12.7 mm
Width5.08 mm
Height12.7 mm
PackagingBulk
Dissipation Factor DF2.5
Lead Diameter0.635 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.