Reference Only

SE051C106KAR

Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 10 uF X7R 10 % 10.2 mm

Manufacturer:

Mfr Part:
SE051C106KAR

TTI Part:
SE051C106KAR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSE
Termination StyleRadial
Capacitance10 uF
Voltage Rating DC100 VDC
DielectricX7R
Tolerance10 %
Lead Spacing10.2 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductSMPS Rated MLCCs
Length12.7 mm
Width5.08 mm
Height12.7 mm
PackagingBulk
Dissipation Factor DF2.5
Lead Diameter0.635 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeRadial Leads

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.03$6,006.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes