Reference Only
SE035C475KAR
Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 4.7 uF X7R 10 % 5.08 mm
Datasheet
SE035C475KAR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | SE | |
| Termination Style | Radial | |
| Capacitance | 4.7 uF | |
| Voltage Rating DC | 50 VDC | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Lead Spacing | 5.08 mm | |
| Case Style | Conformally Coated | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | SMPS Rated MLCCs | |
| Length | 7.62 mm | |
| Width | 5.08 mm | |
| Height | 7.62 mm | |
| Packaging | Bulk | |
| Dissipation Factor DF | 2.5 | |
| Lead Diameter | 0.508 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Radial Leads |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.59 | $27.59 | |
| $22.99 | $229.90 | |
| $21.05 | $1,052.50 | |
| $20.84 | $2,084.00 | |
| $20.64 | $6,192.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.