Reference Only

SD0603S040S0R2

Schottky Diodes & Rectifiers 40V 0.2A SIZE 0603

Manufacturer:

Mfr Part:
SD0603S040S0R2

TTI Part:
SD0603S040S0R2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
ConfigurationSingle
TechnologySi
If - Forward Current200 mA
Vrrm - Repetitive Reverse Voltage40 V
Vf - Forward Voltage450 mV
Ifsm - Forward Surge Current2 A
Ir - Reverse Current1 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSD
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

30,000
On Order
30,000 expected on  from 03-May-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.073$219.00
Need more?
Sign in to add projects and notes