Reference Only
SCMT32C755SRBA0
Supercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial
Datasheet
SCMT32C755SRBA0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 7.5 F | |
| Voltage Rating DC | 5 VDC | |
| Termination Style | Radial | |
| Diameter | 12.5 mm (0.492 in) | |
| Length | 32 mm | |
| Width | 12.5 mm | |
| Life | 1000 Hour | |
| ESR | 70 mOhms | |
| Tolerance | - 10 %, + 30 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Height | 32 mm | |
| Series | SCM | |
| Packaging | Bulk | |
| Leakage Current | 65 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical Pack | |
| Part # Aliases | SCMT32C755MRBA0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.21 | $631.50 |
Need more?
My Notes
Sign into see notes.