Reference Only

SCMS22C255SRBA0

Supercapacitors / Ultracapacitors 5.0V 2.5F ESR= 0.15Ohms Case=22mm Radial

Manufacturer:

Mfr Part:
SCMS22C255PRBA0

TTI Part:
SCMS22C255SRBA0

EDA / CAD Models

Alternate Part Number

PHVL-3R9H255-R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance2.5 F
Voltage Rating DC5 VDC
Termination StyleRadial
Life1000 Hour
ESR0.15 Ohms
OrientationVertical
ProductSuper Capacitors
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
Height22 mm
SeriesSCM
PackagingBulk
Leakage Current20 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.