Reference Only

SCMR22J105SRBB0

Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l

Manufacturer:

Mfr Part:
SCMR22J105SRBB0

TTI Part:
SCMR22J105SRBB0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance1 F
Voltage Rating DC8.1 VDC
Termination StyleRadial
Diameter8 mm (0.315 in)
Length22 mm
Width8 mm
Life1000 Hour
ESR350 mOhms
Tolerance- 10 %, + 30 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
Height22 mm
SeriesSCM
PackagingBulk
Leakage Current15 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical Pack
Part # AliasesSCMR22J105MRBB0

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 230 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.13$949.90
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes