Reference Only

SCMR22J105SRBA0

Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l

Manufacturer:

Mfr Part:
SCMR22J105SRBA0

TTI Part:
SCMR22J105SRBA0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance1 F
Voltage Rating DC8.1 VDC
Termination StyleRadial
Diameter8 mm (0.315 in)
Length22 mm
Width8 mm
Life1000 Hour
ESR350 mOhms
Tolerance- 10 %, + 30 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
Height22 mm
SeriesSCM
PackagingBulk
Leakage Current12 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical Pack
Part # AliasesSCMR22J105MRBA0

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 230 / Multiples: 230)
Quantity Unit PriceExt. Price
$2.98$685.40
$2.94$1,352.40
$2.90$2,668.00
$2.86$3,946.80
$2.83$7,810.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes