Reference Only

SCMR22G105SRBA0

Supercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l

Manufacturer:

Mfr Part:
SCMR22G105SRBA0

TTI Part:
SCMR22G105SRBA0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance1 F
Voltage Rating DC7.5 VDC
Termination StyleRadial
Lead Spacing11.5 mm (0.453 in)
Diameter8 mm (0.315 in)
Length24 mm
Width8 mm
Life1000 Hour
ESR180 mOhms
Tolerance- 10 %, + 30 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
Height22 mm
SeriesSCM
PackagingBulk
Lead Diameter0.6 mm
Leakage Current15 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical Pack
Part # AliasesSCMR22G105MRBA0

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 460 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.50$1,610.00
Need more?
Sign in to add projects and notes