Reference Only

SCMR22F155PRBA0

End of Life
Supercapacitors / Ultracapacitors 5.5V 1.5F 8X22mm Rad ial

Manufacturer:

Mfr Part:
SCMR22F155PRBA0

TTI Part:
SCMR22F155PRBA0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance1.5 F
Voltage Rating DC5.5 VDC
Termination StyleRadial
Diameter8 mm (0.315 in)
Length22 mm
Width8 mm
Life1000 Hour
ESR200 mOhms
Tolerance0 %, + 100 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
Height22 mm
SeriesSCM
PackagingBulk
Leakage Current12 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical Pack
Part # AliasesSCMR22F155MRBA0

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.45$2,940.00
Need more?

My Notes

Sign into see notes.