Reference Only

SCMR18H105SRBB0

Supercapacitors / Ultracapacitors 6.0V 1F 0.25Ohms 8mm 18mm Radial

Manufacturer:

Mfr Part:
SCMR18H105SRBB0

TTI Part:
SCMR18H105SRBB0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance1 F
Voltage Rating DC6 VDC
Termination StyleRadial
Life1000 Hour
ESR0.25 Ohms
OrientationVertical
ProductSuper Capacitors
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
Height18 mm
SeriesSCM
PackagingBulk
Leakage Current11 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,800 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$1.43$6,864.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.