Reference Only
SCMR14L334SRBB0
Supercapacitors / Ultracapacitors 9V .33F 8X14mm Radia l
Datasheet
SCMR14L334SRBB0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 330 mF | |
| Voltage Rating DC | 9 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 13.5 mm (0.531 in) | |
| Diameter | 8 mm (0.315 in) | |
| Length | 24 mm | |
| Width | 8 mm | |
| Life | 1000 Hour | |
| ESR | 500 mOhms | |
| Tolerance | - 10 %, + 30 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Height | 14 mm | |
| Series | SCM | |
| Packaging | Bulk | |
| Lead Diameter | 0.6 mm | |
| Leakage Current | 7 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical Pack | |
| Part # Aliases | SCMR14L334MRBB0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,589In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.02 | $5.02 | |
| $4.19 | $41.90 | |
| $4.07 | $101.75 | |
| $3.74 | $187.00 | |
| $3.59 | $359.00 | |
| $3.56 | $534.00 | |
| $3.52 | $1,408.00 |
Need more?
Sign in to add projects and notes