Reference Only

SCMR14D474PRBB0

End of Life
Supercapacitors / Ultracapacitors 5.4V 0.47F 8X14mm Ra dial

Manufacturer:

Mfr Part:
SCMR14D474PRBB0

TTI Part:
SCMR14D474PRBB0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance470 mF
Voltage Rating DC5.4 VDC
Termination StyleRadial
Lead Spacing11.5 mm (0.453 in)
Diameter8 mm (0.315 in)
Length16 mm
Width8 mm
Life1000 Hour
ESR300 mOhms
Tolerance0 %, + 100 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
Height14 mm
SeriesSCM
PackagingBulk
Lead Diameter0.6 mm
Leakage Current6 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical Pack
Part # AliasesSCMR14D474MRBB0

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.01$1,809.00
$1.97$5,319.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes