Reference Only

SCMQ14F474MRBA0

Supercapacitors / Ultracapacitors 5.5V 0.47F 6.3X14mm Radial

Manufacturer:

Mfr Part:
SCMQ14F474MRBA0

TTI Part:
SCMQ14F474MRBA0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance470000 uF
Voltage Rating DC5.5 VDC
Termination StyleRadial
Lead Spacing9 mm (0.354 in)
Length14 mm
Width13.6 mm
Life1000 Hour
ESR500 mOhms
Tolerance20 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
Height6.3 mm
SeriesSCM
PackagingBulk
Lead Diameter0.6 mm
Leakage Current6 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical Pack

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

7,500
On Order
7,500 expected on  from 08-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.95$2,925.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes